1N3882RPBF vs 1N3882E3 feature comparison

1N3882RPBF Vishay Intertechnologies

Buy Now Datasheet

1N3882E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Part Package Code DO-4
Package Description DO-4, 1 PIN DO-4, 1 PIN
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 75 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.3 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.4 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 15 µA

Compare 1N3882RPBF with alternatives

Compare 1N3882E3 with alternatives