1N3882RPBF vs JANTXV1N3893A feature comparison

1N3882RPBF Vishay Intertechnologies

Buy Now Datasheet

JANTXV1N3893A Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application FAST RECOVERY FAST RECOVERY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 75 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 6 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 400 V
Reverse Recovery Time-Max 0.3 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 4
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N3882RPBF with alternatives

Compare JANTXV1N3893A with alternatives