1N3882R vs 1N3882 feature comparison

1N3882R IXYS UK Westcode

Buy Now Datasheet

1N3882 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.4 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.2 µs 0.4 µs
Surface Mount NO NO
Base Number Matches 15 22
Package Description O-MUPM-D1
HTS Code 8541.10.00.80
Application FAST RECOVERY POWER
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 150 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reverse Current-Max 15 µA
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3882 with alternatives