1N3882 vs JANTXV1N3893A feature comparison

1N3882 Semicon Components Inc

Buy Now Datasheet

JANTXV1N3893A Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 150 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 400 V
Reverse Current-Max 3000 µA
Reverse Recovery Time-Max 0.2 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 22 4
Additional Feature HIGH RELIABILITY
Reference Standard MIL-19500

Compare 1N3882 with alternatives

Compare JANTXV1N3893A with alternatives