1N3881E3 vs 1N3881M feature comparison

1N3881E3 Microsemi Corporation

Buy Now Datasheet

1N3881M International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Package Description DO-4, 1 PIN O-MUPM-D1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 200 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N3881E3 with alternatives

Compare 1N3881M with alternatives