Part Details for 1N3881M by International Rectifier
Overview of 1N3881M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3881M
1N3881M CAD Models
1N3881M Part Data Attributes
|
1N3881M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N3881M
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-203AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3881M
This table gives cross-reference parts and alternative options found for 1N3881M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3881M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3881 | STMicroelectronics | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE | 1N3881M vs 1N3881 |
1N3881 | Microchip Technology Inc | $46.9007 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, DO-4 | 1N3881M vs 1N3881 |
1N3881 | IXYS UK Westcode | Check for Price | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | 1N3881M vs 1N3881 |
1N3881 | Intersil Corporation | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE, DO-203MA, DO-4, 1 PIN | 1N3881M vs 1N3881 |
1N3881 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon | 1N3881M vs 1N3881 |
1N3881 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N3881M vs 1N3881 |
1N3881RM | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-203AA, | 1N3881M vs 1N3881RM |