1N3879 vs 1N3880 feature comparison

1N3879 Edal Industries Inc

Buy Now Datasheet

1N3880 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer EDAL INDUSTRIES INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Base Number Matches 24 33
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 75 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N3879 with alternatives

Compare 1N3880 with alternatives