1N3879 vs 1N3879 feature comparison

1N3879 Solitron Devices Inc

Buy Now Datasheet

1N3879 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOLITRON DEVICES INC SOLID STATE DEVICES INC
Part Package Code DO-4 DO-4
Package Description DO-4, 1 PIN HERMETIC SEALED PACKAGE-1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.2 µs 0.12 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
JEDEC-95 Code DO-4

Compare 1N3879 with alternatives

Compare 1N3879 with alternatives