1N3879
vs
1N3879
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MOTOROLA INC
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.4 V
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
6 A
6 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.3 µs
0.4 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
6
3
Operating Temperature-Min
-65 °C
Reverse Current-Max
15 µA
Compare 1N3879 with alternatives
Compare 1N3879 with alternatives