1N3793A vs CLL4752C feature comparison

1N3793A Motorola Mobility LLC

Buy Now Datasheet

CLL4752C Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description O-MBCY-W2 MELF-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBCY-W2 O-LELF-R2
JESD-609 Code e0 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 33 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position BOTTOM END
Voltage Temp Coeff-Max 10.5 mV/°C
Voltage Tol-Max 10% 2%
Working Test Current 25 mA 7.5 mA
Base Number Matches 2 1
Part Package Code MELF
Pin Count 2
Dynamic Impedance-Max 45 Ω

Compare 1N3793A with alternatives

Compare CLL4752C with alternatives