1N3793A vs ZMY33 feature comparison

1N3793A Motorola Mobility LLC

Buy Now Datasheet

ZMY33 ITT Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ITT COMPONENTS
Package Description O-MBCY-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBCY-W2
JESD-609 Code e0 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 33 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Voltage Temp Coeff-Max 10.5 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 2 10
Dynamic Impedance-Max 20 Ω

Compare 1N3793A with alternatives