1N3779
vs
1N821-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-7, 2 PIN
DO-35, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
26 Weeks
26 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
DO-204AH
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.7 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
1.005 mV/°C
0.62 mV/°C
Voltage Tol-Max
5%
5%
Base Number Matches
1
8
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
15 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-19500
Reverse Current-Max
2 µA
Reverse Test Voltage
3 V
Working Test Current
7.5 mA
Compare 1N3779 with alternatives
Compare 1N821-1 with alternatives