1N3673RA vs 1N3673 feature comparison

1N3673RA Advanced Semiconductor Inc

Buy Now Datasheet

1N3673 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMIKRON INTERNATIONAL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.3 V
JEDEC-95 Code DO-4 DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DO-4
Package Description METAL PACKAGE-1
Pin Count 1
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare 1N3673RA with alternatives

Compare 1N3673 with alternatives