1N3611E3/TR vs SM4003_R2_100A1 feature comparison

1N3611E3/TR Microchip Technology Inc

Buy Now Datasheet

SM4003_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 240 V 200 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-LALF-W2 O-PELF-R2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 200 V 200 V
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Package Description MELF-2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare 1N3611E3/TR with alternatives

Compare SM4003_R2_100A1 with alternatives