There are no models available for this part yet.
Overview of 1N3611E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3611E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1025
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip 1N3611E3/TR RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4100 | Buy Now | |
DISTI #
150-1N3611E3/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A A AXIAL Min Qty: 186 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now | |
DISTI #
1N3611E3/TR
|
Avnet Americas | Diode Standard Recovery 200V 1A 2-Pin Case-A T/R - Tape and Reel (Alt: 1N3611E3/TR) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2300 / $4.7500 | Buy Now | |
DISTI #
494-1N3611E3/TR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Compliant | 0 |
|
$4.4100 | Order Now | |
DISTI #
1N3611E3/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 186 Package Multiple: 1 | 0 |
|
$4.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1300 / $4.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now |
CAD Models for 1N3611E3/TR by Microchip Technology Inc
Part Data Attributes for 1N3611E3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
240 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N3611E3/TR
This table gives cross-reference parts and alternative options found for 1N3611E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3611E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL103-N-3-1-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N3611E3/TR vs RL103-N-3-1-AP-HF |
RL103-N-0-3-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N3611E3/TR vs RL103-N-0-3-AP-HF |
SFT14GA1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1N3611E3/TR vs SFT14GA1 |
HT13A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N3611E3/TR vs HT13A1 |
RL103-N-3-2-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N3611E3/TR vs RL103-N-3-2-AP-HF |
SR1200D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N3611E3/TR vs SR1200D1 |
RL103-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N3611E3/TR vs RL103-N-1-2-AP |
RL103-N-2-2-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N3611E3/TR vs RL103-N-2-2-AP |
FR103SB0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N3611E3/TR vs FR103SB0G |
HER103SB0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1N3611E3/TR vs HER103SB0G |