1N3611E3/TR vs RL103-N-3-1-AP-HF feature comparison

1N3611E3/TR Microchip Technology Inc

Buy Now Datasheet

RL103-N-3-1-AP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 240 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1 µA
Reverse Test Voltage 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1

Compare 1N3611E3/TR with alternatives

Compare RL103-N-3-1-AP-HF with alternatives