1N3507E3
vs
JANHCA1N5519B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
DO-7, 2 PIN
DIE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
S-XXUC-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UNSPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
0.02 mA
20 mA
Base Number Matches
1
4
Rohs Code
No
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Qualification Status
Qualified
Reference Standard
MIL-19500/437E
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N3507E3 with alternatives
Compare JANHCA1N5519B with alternatives