1N3497 vs CH827-25-VIAL feature comparison

1N3497 Semitronics Corp

Buy Now Datasheet

CH827-25-VIAL Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO YES
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 1 1
Rohs Code No
Package Description X-XUUC-N
Diode Element Material SILICON
JESD-30 Code X-XUUC-N
JESD-609 Code e0
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max 0.062 mV/°C

Compare 1N3497 with alternatives

Compare CH827-25-VIAL with alternatives