1N3497
vs
RCH829-VIAL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN POWER DEVICES INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
X-XUUC-N
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
UNSPECIFIED
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
7.5 mA
7.5 mA
Base Number Matches
6
1
Rohs Code
No
Package Description
X-XUUC-N
Diode Element Material
SILICON
JESD-609 Code
e0
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
0.031 mV/°C
Compare RCH829-VIAL with alternatives