1N3497
vs
CH825-37-WAFFLE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
YES
Voltage Tol-Max
5%
5%
Working Test Current
7.5 mA
7.5 mA
Base Number Matches
1
1
Rohs Code
No
Package Description
X-XUUC-N
Diode Element Material
SILICON
JESD-30 Code
X-XUUC-N
JESD-609 Code
e0
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Temp Coeff-Max
0.124 mV/°C
Compare 1N3497 with alternatives
Compare CH825-37-WAFFLE with alternatives