1N3347RB vs JANTX1N3347RB feature comparison

1N3347RB Microsemi Corporation

Buy Now Datasheet

JANTX1N3347RB Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5 DO-5
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN DO-5, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 5 1
Category CO2 Kg 8.7
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E

Compare 1N3347RB with alternatives

Compare JANTX1N3347RB with alternatives