JANTX1N3347RB vs 1N2844RB feature comparison

JANTX1N3347RB Motorola Mobility LLC

Buy Now Datasheet

1N2844RB Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DIGITRON SEMICONDUCTORS
Package Description O-MUPM-D1
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 450 Ω 450 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 160 V 160 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 152 mV/°C 152 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 5 8
Rohs Code No
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code TO-3
JESD-609 Code e0
Reverse Test Voltage 121.6 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX1N3347RB with alternatives