1N3344A vs 1N2842RB feature comparison

1N3344A Freescale Semiconductor

Buy Now Datasheet

1N2842RB Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 50 Ω 50 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Voltage Tol-Max 10% 5%
Working Test Current 95 mA 95 mA
Base Number Matches 12 9
Rohs Code No
Package Description O-MBFM-P2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Knee Impedance-Max 275 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Temp Coeff-Max 123.5 mV/°C

Compare 1N2842RB with alternatives