Part Details for 1N2842RB by Motorola Mobility LLC
Overview of 1N2842RB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2842RB
1N2842RB CAD Models
1N2842RB Part Data Attributes
|
1N2842RB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N2842RB
Motorola Mobility LLC
130V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 275 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 123.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 95 mA |
Alternate Parts for 1N2842RB
This table gives cross-reference parts and alternative options found for 1N2842RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2842RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2842RB | Motorola Mobility LLC | Check for Price | 130V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N2842RB vs JANTX1N2842RB |
1N2842RB | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2842RB vs 1N2842RB |
JAN1N2842RB | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | 1N2842RB vs JAN1N2842RB |
JAN1N2842RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | 1N2842RB vs JAN1N2842RB |
JANTXV1N2842RB | Motorola Mobility LLC | Check for Price | 130V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N2842RB vs JANTXV1N2842RB |
1N2842RB | Central Semiconductor Corp | Check for Price | Zener Diode, 130V V(Z), 50W, Silicon, Unidirectional, TO-3, | 1N2842RB vs 1N2842RB |
JANTX1N2842RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | 1N2842RB vs JANTX1N2842RB |
JANTXV1N2842RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | 1N2842RB vs JANTXV1N2842RB |
JANTX1N2842RB | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2842RB vs JANTX1N2842RB |
JAN1N2842RB | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | 1N2842RB vs JAN1N2842RB |