1N3343RB vs JANTXV1N2841RB feature comparison

1N3343RB Solid State Inc

Buy Now Datasheet

JANTXV1N2841RB Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOLID STATE INC DEFENSE LOGISTICS AGENCY
Part Package Code DO-5
Package Description DO-5, 1 PIN SIMILAR TO TO-3, 2 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 120 V 120 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 9 5
Reference Standard MIL-19500/114F

Compare 1N3343RB with alternatives

Compare JANTXV1N2841RB with alternatives