1N3340B vs JAN1N3340RB feature comparison

1N3340B Motorola Mobility LLC

Buy Now Datasheet

JAN1N3340RB Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description O-MUPM-D1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 200 Ω 200 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 90 mV/°C 90 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 120 mA 120 mA
Base Number Matches 4 1

Compare 1N3340B with alternatives

Compare JAN1N3340RB with alternatives