JAN1N3340RB vs 1N3340RAE3 feature comparison

JAN1N3340RB Microchip Technology Inc

Buy Now Datasheet

1N3340RAE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-5, 1 PIN HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 120 mA 120 mA
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JAN1N3340RB with alternatives