1N3339B vs JAN1N3339B feature comparison

1N3339B Semicon Components Inc

Buy Now Datasheet

JAN1N3339B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 91 V 91 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 140 mA 140 mA
Base Number Matches 1 1
Rohs Code No
Package Description DO-5, 1 PIN
Diode Element Material SILICON
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Qualified
Reference Standard MIL-19500/358E
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3339B with alternatives

Compare JAN1N3339B with alternatives