Datasheets
1N3339B by:

Zener Diode, 91V V(Z), 5%, 50W

Part Details for 1N3339B by Semicon Components Inc

Overview of 1N3339B by Semicon Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1N3339B

1N3339B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3339B Part Data Attributes

1N3339B Semicon Components Inc
Buy Now Datasheet
Compare Parts:
1N3339B Semicon Components Inc Zener Diode, 91V V(Z), 5%, 50W
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 91 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 140 mA

Alternate Parts for 1N3339B

This table gives cross-reference parts and alternative options found for 1N3339B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3339B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTXV1N3339B Microchip Technology Inc Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 1N3339B vs JANTXV1N3339B
1N3339B Solid State Inc Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN 1N3339B vs 1N3339B
1N3339B Central Semiconductor Corp Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 1N3339B vs 1N3339B
JANTX1N3339B Microchip Technology Inc Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 1N3339B vs JANTX1N3339B
JANTXV1N3339B Motorola Mobility LLC Check for Price 91V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N3339B vs JANTXV1N3339B
1N3339B Motorola Semiconductor Products Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional 1N3339B vs 1N3339B
JANTXV1N3339B Motorola Semiconductor Products Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional 1N3339B vs JANTXV1N3339B
1N3339B Motorola Mobility LLC Check for Price 91 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N3339B vs 1N3339B
JANTXV1N3339B Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN 1N3339B vs JANTXV1N3339B
Part Number Manufacturer Composite Price Description Compare
1N3339B International Semiconductor Inc Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 1N3339B vs 1N3339B
JANTXV1N3339B Defense Logistics Agency Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN 1N3339B vs JANTXV1N3339B
1N3339RBE3 Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN 1N3339B vs 1N3339RBE3
1N2837ACOX.250 Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 10%, Silicon, Unidirectional, 1N3339B vs 1N2837ACOX.250
1N3339RB Motorola Semiconductor Products Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional 1N3339B vs 1N3339RB
JANTXV1N2837B Microchip Technology Inc Check for Price Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD 1N3339B vs JANTXV1N2837B
JANTX1N2837C Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN 1N3339B vs JANTX1N2837C
JANTXV1N3339A Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN 1N3339B vs JANTXV1N3339A
JANTX1N3339RB Motorola Mobility LLC Check for Price 91V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1N3339B vs JANTX1N3339RB
JANTX1N2837RC Microsemi Corporation Check for Price Zener Diode, 91V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN 1N3339B vs JANTX1N2837RC

1N3339B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3339B by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3339B by Semicon Components Inc

Select Manufacturer
Which Manufacturer of 1N3339B would you like to use for your alert(s)?
  • Please alert me when 1N3339B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3339B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3339B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3339B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3339B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3339B by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: