1N3329A vs 1N3329A feature comparison

1N3329A Motorola Semiconductor Products

Buy Now Datasheet

1N3329A Solid State Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC SOLID STATE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 40.5 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 280 mA 280 mA
Base Number Matches 1 1
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
JEDEC-95 Code DO-5

Compare 1N3329A with alternatives

Compare 1N3329A with alternatives