1N3323A vs JANTXV1N2822 feature comparison

1N3323A Microsemi Corporation

Buy Now Datasheet

JANTXV1N2822 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5 TO-3
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN O-MBFM-P2
Pin Count 1 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 20%
Working Test Current 460 mA 460 mA
Base Number Matches 17 1
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Reference Standard MIL-19500/114

Compare 1N3323A with alternatives

Compare JANTXV1N2822 with alternatives