1N3322RB
vs
JANTXV1N2822
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Package Description
HERMETIC SEALED, DO-5, 1 PIN
O-MBFM-P2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.7 Ω
JEDEC-95 Code
DO-5
TO-204AD
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
Knee Impedance-Max
90 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
25 V
27 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Temp Coeff-Max
20 mV/°C
Voltage Tol-Max
5%
20%
Working Test Current
500 mA
460 mA
Base Number Matches
9
1
Rohs Code
No
Part Package Code
TO-3
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Reference Standard
MIL-19500/114
Compare JANTXV1N2822 with alternatives