1N3314B vs 1N3311A feature comparison

1N3314B Microchip Technology Inc

Buy Now Datasheet

1N3311A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN HERMETIC SEALED, METAL, DO-5, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks 35 Weeks
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 830 mA 1000 mA
Base Number Matches 4 1

Compare 1N3314B with alternatives

Compare 1N3311A with alternatives