1N3311A
vs
JANTXV1N3311B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Voltage Tol-Max
10%
5%
Working Test Current
1000 mA
1000 mA
Base Number Matches
19
5
Package Description
O-MUPM-D1
Case Connection
ANODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
80 Ω
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reverse Current-Max
5 µA
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
7.8 mV/°C
Compare 1N3311A with alternatives
Compare JANTXV1N3311B with alternatives