1N3311A vs 1N3314B feature comparison

1N3311A International Diode Corp

Buy Now Datasheet

1N3314B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INTERNATIONAL DIODE CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1 Ω 1.4 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 10% 5%
Working Test Current 1000 mA 830 mA
Base Number Matches 1 2
Package Description O-MUPM-D1
Case Connection ANODE
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 80 Ω
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reverse Current-Max 5 µA
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Temp Coeff-Max 10.5 mV/°C

Compare 1N3311A with alternatives

Compare 1N3314B with alternatives