1N3310B vs JAN1N3309D feature comparison

1N3310B New Jersey Semiconductor Products Inc

Buy Now Datasheet

JAN1N3309D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-PUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 11 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 1%
Working Test Current 3900 mA 1200 mA
Base Number Matches 14 1
Rohs Code No
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Qualification Status Not Qualified
Reference Standard MIL-19500

Compare JAN1N3309D with alternatives