JAN1N3309D vs 1N2808COX.250 feature comparison

JAN1N3309D Microsemi Corporation

Buy Now Datasheet

1N2808COX.250 Microsemi Corporation

Buy Now Datasheet
No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-5
O-MUPM-D1 O-MEDB-N2
1
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
PD-CASE HIGH RELIABILITY
ANODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-203AB
O-MUPM-D1 O-MEDB-N2
1 1
1 2
175 °C 175 °C
-65 °C -65 °C
METAL METAL
ROUND ROUND
POST/STUD MOUNT DISK BUTTON
UNIDIRECTIONAL UNIDIRECTIONAL
50 W
Not Qualified Not Qualified
MIL-19500
10 V 10 V
NO YES
ZENER ZENER
SOLDER LUG NO LEAD
UPPER END
1% 20%
1200 mA 1200 mA
1 1
e3
MATTE TIN

Compare JAN1N3309D with alternatives

Compare 1N2808COX.250 with alternatives