1N3210
vs
JAN1N1186R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
METAL, DO-5, 1 PIN
METAL, DO-5, 1 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
29 Weeks
29 Weeks
Application
POWER
POWER
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
800 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
40 A
35 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
20
5
Reference Standard
MIL-19500/297
Compare 1N3210 with alternatives
Compare JAN1N1186R with alternatives