1N3210 vs 1N1194 feature comparison

1N3210 Microchip Technology Inc

Buy Now Datasheet

1N1194 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description METAL, DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Application POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 40 A 40 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 20 8
Forward Voltage-Max (VF) 1.19 V
Reverse Current-Max 10 µA

Compare 1N3210 with alternatives