1N3154 vs RH3154E3 feature comparison

1N3154 Motorola Mobility LLC

Buy Now Datasheet

RH3154E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 100 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.4 V 8.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.84 mV/°C 0.84 mV/°C
Voltage Tol-Max 5% 4.76%
Working Test Current 10 mA 10 mA
Base Number Matches 8 3
Pbfree Code Yes
Part Package Code DO-7
Pin Count 2
Additional Feature METALLURGICAL BONDED

Compare 1N3154 with alternatives

Compare RH3154E3 with alternatives