1N3042TRE3
vs
S1N3042E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-202AA
DO-13
JESD-30 Code
O-LALF-W2
O-MALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
82 V
82 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
20%
20%
Working Test Current
3 mA
3 mA
Base Number Matches
1
1
Package Description
O-MALF-W2
Case Connection
CATHODE
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Technology
ZENER
Compare 1N3042TRE3 with alternatives
Compare S1N3042E3 with alternatives