1N3042TRE3 vs JANTXV1N3042 feature comparison

1N3042TRE3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N3042 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 20%
Working Test Current 3 mA 3 mA
Base Number Matches 1 1
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Diode Element Material SILICON
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/115
Technology ZENER
Terminal Finish TIN LEAD

Compare 1N3042TRE3 with alternatives

Compare JANTXV1N3042 with alternatives