1N3039UR-1TR vs MQ1N3039UR-1E3 feature comparison

1N3039UR-1TR Microsemi Corporation

Buy Now Datasheet

MQ1N3039UR-1E3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED, HIGH RELIABILITY METALLURGICALLY BONDED, HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
125 Ω
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0 e3
1 1
2 2
175 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.25 W 1.25 W
Not Qualified Not Qualified
62 V 62 V
YES YES
ZENER ZENER
TIN LEAD MATTE TIN
WRAP AROUND WRAP AROUND
END END
20% 20%
4 mA 4 mA
1 1
-65 °C

Compare 1N3039UR-1TR with alternatives

Compare MQ1N3039UR-1E3 with alternatives