Datasheets
MQ1N3039UR-1E3 by: Microsemi Corporation

Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for MQ1N3039UR-1E3 by Microsemi Corporation

Overview of MQ1N3039UR-1E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MQ1N3039UR-1E3

MQ1N3039UR-1E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ1N3039UR-1E3 Part Data Attributes

MQ1N3039UR-1E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQ1N3039UR-1E3 Microsemi Corporation Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 4 mA

Alternate Parts for MQ1N3039UR-1E3

This table gives cross-reference parts and alternative options found for MQ1N3039UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N3039UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MX1N3039UR-1E3TR Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MX1N3039UR-1E3TR
MSP1N3039UR-1E3 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MSP1N3039UR-1E3
JAN1N3039UR Compensated Devices Inc Check for Price Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN MQ1N3039UR-1E3 vs JAN1N3039UR
MQ1N3039UR-1 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MQ1N3039UR-1
MV1N3039UR-1E3 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MV1N3039UR-1E3
MQ1N3039UR-1E3TR Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MQ1N3039UR-1E3TR
CDLL3039 Microchip Technology Inc $15.7689 Zener Diode, 62V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB MQ1N3039UR-1E3 vs CDLL3039
CDLL3039E3 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 MQ1N3039UR-1E3 vs CDLL3039E3
MX1N3039UR-1E3 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 MQ1N3039UR-1E3 vs MX1N3039UR-1E3
JANTXV1N3039UR-1 Compensated Devices Inc Check for Price Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN MQ1N3039UR-1E3 vs JANTXV1N3039UR-1
Part Number Manufacturer Composite Price Description Compare
ZMD62 Diotec Semiconductor AG $0.0499 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 MQ1N3039UR-1E3 vs ZMD62
DL4759A Galaxy Microelectronics Check for Price Zener Diode, 62V V(Z), 5%, 1W, MQ1N3039UR-1E3 vs DL4759A
ZM4759A Lite-On Semiconductor Corporation Check for Price Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 MQ1N3039UR-1E3 vs ZM4759A
MSP1N4759CPE3TR Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN MQ1N3039UR-1E3 vs MSP1N4759CPE3TR
ZMY62-GS08 Vishay Intertechnologies Check for Price Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 MQ1N3039UR-1E3 vs ZMY62-GS08
1ZC62ATPA3 Toshiba America Electronic Components Check for Price DIODE 62 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode MQ1N3039UR-1E3 vs 1ZC62ATPA3
MV1N4759DUR Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 MQ1N3039UR-1E3 vs MV1N4759DUR
BZV85-C62,133 Nexperia Check for Price BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin MQ1N3039UR-1E3 vs BZV85-C62,133
MLL4759 Microsemi Corporation Check for Price Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 MQ1N3039UR-1E3 vs MLL4759
1N4759ACTA2 Motorola Mobility LLC Check for Price 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 MQ1N3039UR-1E3 vs 1N4759ACTA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N3039UR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N3039UR-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N3039UR-1E3 would you like to use for your alert(s)?
  • Please alert me when MQ1N3039UR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N3039UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N3039UR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N3039UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N3039UR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N3039UR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: