1N3026CUR-1E3 vs JANTXV1N3026CUR-1 feature comparison

1N3026CUR-1E3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N3026CUR-1 Compensated Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-213AB
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 5
Package Description DO-213AB, 2 PIN
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 18 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2%
Working Test Current 14 mA

Compare 1N3026CUR-1E3 with alternatives

Compare JANTXV1N3026CUR-1 with alternatives