Part Details for 1N3026CUR-1E3 by Microsemi Corporation
Overview of 1N3026CUR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3026CUR-1E3
1N3026CUR-1E3 CAD Models
1N3026CUR-1E3 Part Data Attributes
|
1N3026CUR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3026CUR-1E3
Microsemi Corporation
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for 1N3026CUR-1E3
This table gives cross-reference parts and alternative options found for 1N3026CUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3026CUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4746CUR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MX1N4746CUR |
MV1N4746CUR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MV1N4746CUR |
MLL4746CTR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MLL4746CTR |
MQ1N3026CUR-1TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MQ1N3026CUR-1TR |
MSP1N4746CURTR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MSP1N4746CURTR |
MSP1N3026CUR-1 | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MSP1N3026CUR-1 |
MQ1N4746CURE3 | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MQ1N4746CURE3 |
MSP1N4746CUR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MSP1N4746CUR |
JAN1N3026CUR-1 | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | 1N3026CUR-1E3 vs JAN1N3026CUR-1 |
MV1N4746CURE3TR | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3026CUR-1E3 vs MV1N4746CURE3TR |