1N3025BB3 vs 1N3025B-1E3 feature comparison

1N3025BB3 STMicroelectronics

Buy Now Datasheet

1N3025B-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Package Description O-MALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13 DO-41
JESD-30 Code O-MALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 11.2 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 1
Rohs Code Yes
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 16 Ω
Terminal Finish PURE MATTE TIN

Compare 1N3025BB3 with alternatives

Compare 1N3025B-1E3 with alternatives