Part Details for 1N3025BB3 by STMicroelectronics
Overview of 1N3025BB3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3025BB3
1N3025BB3 CAD Models
1N3025BB3 Part Data Attributes
|
1N3025BB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3025BB3
STMicroelectronics
16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 11.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for 1N3025BB3
This table gives cross-reference parts and alternative options found for 1N3025BB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3025BB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3025B-1 | Microchip Technology Inc | $8.4387 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3025BB3 vs 1N3025B-1 |
JANTXV1N3025B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3025BB3 vs JANTXV1N3025B |
JAN1N3025B-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N3025BB3 vs JAN1N3025B-1 |
1N3025B | Motorola Mobility LLC | Check for Price | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | 1N3025BB3 vs 1N3025B |
JAN1N3025BTR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N3025BB3 vs JAN1N3025BTR |
1N3025B | Baneasa SA | Check for Price | Zener Diode, 16.2V V(Z), 5.55%, 1W, Silicon, Unidirectional, DO-13 | 1N3025BB3 vs 1N3025B |
JANTX1N3025B | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3025BB3 vs JANTX1N3025B |
JAN1N3025B-1 | Microchip Technology Inc | $9.5528 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3025BB3 vs JAN1N3025B-1 |
1N3025B | STMicroelectronics | Check for Price | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | 1N3025BB3 vs 1N3025B |
JANTXV1N3025BTR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N3025BB3 vs JANTXV1N3025BTR |