1N3002 vs UZ7875 feature comparison

1N3002 Microsemi Corporation

Buy Now Datasheet

UZ7875 Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Part Package Code DO-4
Package Description HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω 45 Ω
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-X1
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 67.5 mV/°C 71.25 mV/°C
Voltage Tol-Max 20% 10%
Working Test Current 33 mA 30 mA
Base Number Matches 64 1

Compare 1N3002 with alternatives

Compare UZ7875 with alternatives