1N3002 vs 1N3002E3 feature comparison

1N3002 America Semiconductor LLC

Buy Now Datasheet

1N3002E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC MICROSEMI CORP
Reach Compliance Code unknown compliant
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 10 1
Package Description O-MUPM-D1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Reference Voltage-Nom 75 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 20%
Working Test Current 33 mA

Compare 1N3002E3 with alternatives